Single-function operational amplifier featuring a bipolar architecture and voltage-feedback design. This commercial-grade IC offers a low input offset voltage of 110µV maximum and a minimum voltage gain of 250,000. It operates within a temperature range of 0°C to 70°C and supports supply voltages from ±15V nominal up to ±22V limits. The device boasts a nominal unity gain bandwidth of 800kHz and a slew rate of 0.25V/µs. Packaged in an 8-terminal PDSO8 (SOP-8) with a JEDEC code R-PDSO-G8, it measures 3.9mm in width and 4.9mm in length.
Maxim MXL1001CS8-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 110 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1001CS8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.