Dual operational amplifier featuring a voltage-feedback architecture. This micropower IC offers a nominal supply voltage range of ±15V, with limits up to ±22V. Key specifications include a maximum input offset voltage of 1000µV, a minimum slew rate of 0.2V/µs, and a nominal slew rate of 0.4V/µs. The device boasts a minimum voltage gain of 500,000 and a common-mode reject ratio of 113. Packaged in an 8-terminal PDIP with a commercial temperature grade, it operates between 0°C and 70°C.
Maxim MXL1013DN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1013DN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.