Dual operational amplifier featuring a voltage-feedback architecture and commercial temperature grade. This micropower op amp offers 2 functions, an input offset voltage maximum of 1000µV, and a nominal slew rate of 0.4 V/µs. Designed for bipolar operation, it is housed in an 8-terminal PDSO8 (SOP-8) package with dimensions of 3.9mm width and 4.9mm length. Key specifications include a maximum supply voltage of 22V, a nominal supply current of 1.2mA, and a minimum voltage gain of 500,000.
Maxim MXL1013DS8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1013DS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.