Dual operational amplifier featuring a voltage-feedback architecture, designed for commercial temperature grades (0°C to 70°C). This micropower IC offers 2 functions with a maximum input offset voltage of 1000µV and a nominal slew rate of 0.4 V/µs. It operates with a nominal supply voltage of ±15V, up to a maximum of ±22V, and has a maximum supply current of 1.2mA. Packaged in an 8-terminal PDSO8 (SOP-8) with a minimum voltage gain of 500,000 and a nominal common-mode reject ratio of 113.
Maxim MXL1013DS8-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1013DS8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.