Dual-function operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 250,000 and a nominal slew rate of 0.4 V/µs. Maximum input offset voltage is 550 µV, with a maximum bias current of 0.05 µA at 25°C. Designed for military temperature grades, operating from -55°C to 125°C. Housed in an 8-terminal ceramic dual in-line package (CDIP8/CERDIP-8) with a nominal supply voltage of ±15V.
Maxim MXL1013MJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 550 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 250000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1013MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.