High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar IC offers a low input offset voltage of 350µV maximum and a high voltage gain of 800,000 minimum. Designed for military temperature grades, it operates from -55°C to 125°C with nominal supply voltages of ±15V. The component boasts a 0.4V/µs nominal slew rate and is frequency compensated, micropower, and low-offset. Packaged in a 14-terminal ceramic dual in-line package (CDIP14/CERDIP-14), it has a supply current of 2.4mA maximum.
Maxim MXL1014AMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 800000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1014AMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.