This operational amplifier IC features a voltage-feedback architecture and four distinct functions. It offers a nominal supply voltage range of ±15V, with limits up to ±22V, and a maximum supply current of 2.4mA. Key performance specifications include a minimum slew rate of 0.2V/µs and a nominal slew rate of 0.4V/µs, along with a minimum voltage gain of 500,000. The device operates within a commercial temperature grade, from 0°C to 70°C, and has a maximum input offset voltage of 1000µV. Packaged in a 16-terminal PDSO (SOP-16) with a JEDEC code of R-PDSO-G16, this micropower amplifier includes frequency compensation.
Maxim MXL1014DS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1014DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.