Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 4-function IC offers a minimum voltage gain of 500,000 and a nominal slew rate of 0.4 V/µs, with a minimum of 0.2 V/µs. It operates across an industrial temperature range of -40°C to 85°C and supports dual supply voltages from -22V to +22V, with a nominal supply of ±15V. The device has a maximum input offset voltage of 1000 µV and a maximum supply current of 2.4 mA. Packaged in a 16-terminal PDSO (SOP-16) configuration, this micropower amplifier includes frequency compensation.
Maxim MXL1014IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1014IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.