Dual-supply operational amplifier featuring 2 functions and a bipolar architecture. Offers a low offset voltage of 4800 µV maximum and a minimum voltage gain of 55000. Operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of ±15V. This micropower amplifier boasts a unity gain bandwidth of 85 kHz and a slew rate of 0.04 V/µs. Packaged in an 8-pin PDIP (R-PDIP-T8) with a width of 7.62 mm and length of 9.375 mm.
Maxim MXL1178ACN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.042 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4800 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 55000 |
| Unity Gain BW-Nom | 85 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.013 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1178ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.