The MXL1543CAI-T is a commercial temperature dual-line transceiver with a nominal supply voltage of 5V and a maximum supply current of 170uA. It features a differential Schmitt trigger input and is available in a 5.30 MM, 0.65 MM pitch SSOP-28 package. The device operates over a temperature range of 0 to 70 degrees Celsius and is suitable for use in a variety of applications. The MXL1543CAI-T is a line transceiver IC type, designed for use in interface applications.
Maxim MXL1543CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1543CAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.