High-precision operational amplifier featuring a single function and low input offset voltage of 250µV maximum. This bipolar device operates within a commercial temperature range of 0°C to 70°C, with nominal supply voltages of ±15V and limits up to ±22V. The amplifier boasts a high open-loop voltage gain of 100,000 minimum and a unity gain bandwidth of 600kHz, supported by frequency compensation. Housed in an 8-terminal PDSO8 (SOP-8) package with a width of 3.9mm and length of 4.9mm, it offers a nominal slew rate of 0.3V/µs and a common-mode reject ratio of 120.
Maxim OP07CCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.009 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim OP07CCSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.