The OP07EJ is a single operational amplifier from Maxim, packaged in a TO-99 metal can with 8 pins. It features a voltage gain of 113.98dB and a gain bandwidth product of 600kHz. The device has an input bias current of 4nA and an input offset voltage of 75uV. The OP07EJ operates over a temperature range of 0°C to 70°C and is available for use in non-RoHS compliant applications.
Maxim OP07EJ technical specifications.
| Package/Case | TO-99 |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.