Maxim OP27FP technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP27FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.