The OP90FZ is a CERDIP-8 operational amplifier with a maximum supply voltage of 36V and a common mode rejection ratio of 80dB. It is available in a through hole package and has a packaging type of bulk. The operating temperature range is from -25°C to 85°C. The OP90FZ is not radiation hardened and is not RoHS compliant.
Maxim OP90FZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP90FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.