The REF01HP-G106 is a commercial voltage reference from Maxim, operating over a temperature range of 0°C to 70°C. It features a single output and a nominal supply voltage of 15V, with a maximum supply voltage of 33V and a minimum supply voltage of 13V. The device is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.375mm in length.
Maxim REF01HP-G106 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim REF01HP-G106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.