The SI7661BSA-T is an 8-pin SOP DC/DC controller from Maxim, operating within a temperature range of -25°C to 85°C. It has a maximum input voltage of 20V and a minimum input voltage of 4.5V. The device has 8 terminals and a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. It is a single-function device with a temperature grade of OTHER.
Maxim SI7661BSA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim SI7661BSA-T to view detailed technical specifications.
No datasheet is available for this part.