
Maxim SI7661CY technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | -20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Si7661 |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim SI7661CY to view detailed technical specifications.
No datasheet is available for this part.