Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |