
The TSC426CBA is a dual gate driver IC from Maxim, packaged in an 8-pin SOIC. It operates over a temperature range of 0 to 70°C and can dissipate up to 450mW of power. The device has two channels and is designed for surface mount applications. The TSC426CBA has a fall time of 30ns and a maximum supply current of 8mA, with a supply voltage range of 4.5 to 18V.
Maxim TSC426CBA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSC426 |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim TSC426CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.