The TSC426CBA-T is a commercial-grade gate driver IC from Maxim, featuring a maximum operating temperature of 70°C and a supply voltage range of 4.5-18V. It has 8 terminals and is available in an 8-pin SOP package. This IC is designed for use in power management applications and is suitable for commercial temperature ranges.
Maxim TSC426CBA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim TSC426CBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.