Maxim TSC428CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSC428 |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim TSC428CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.