The TSC428EPA is a dual independent gate driver IC from Maxim. It is packaged in a DIP8 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 1.5A. It is not RoHS compliant.
Maxim TSC428EPA technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC428EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
