The TSC428MJA/883B is a dual independent gate driver IC from Maxim, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can supply up to 1.5A of current. The device is RoHS non-compliant and is part of the Military series, meeting MIL-STD-883 standards. It is available in a rail/tube packaging format with 50 units per package.
Maxim TSC428MJA/883B technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC428MJA/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.