Maxim VSC410XKM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | Baseboard and Enclosure Management Controller |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | 4A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim VSC410XKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.