Maxim VSC7170XYQ technical specifications.
| Category | Multiplexer/Buffer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim VSC7170XYQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.