
Automotive-grade analog circuit featuring one function, housed in a 16-terminal, QUAD-positioned R-XQCC-N16 package with dimensions of 3.75mm width and 6mm length. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 1.8V, supporting a range of 1.71V to 1.98V.
Maxim VT1697SBFQX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 3.75 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.71 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim VT1697SBFQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.