
8-bit CISC microcontroller featuring a COP8 core with 32KB ROM and 237B RAM. This surface-mount device operates at up to 8 MHz and supports 2.5V/3.3V power with a maximum supply voltage of 3.6V. It includes 23 programmable I/Os and two timers, housed in a 28-pin SOIC W wide body package with gull-wing leads. Designed for automotive applications, it operates within a temperature range of 0°C to 70°C.
Maxim Z86L8608SSGR547FT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | COP8 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 237B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim Z86L8608SSGR547FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.