8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8MHz. This CMOS integrated circuit offers 31 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 44-terminal PQCC (JEDEC S-PQCC-J44) with a commercial temperature grade (0°C to 70°C), it operates with a supply voltage range of 2V to 3.6V.
Maxim Z86L8908VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim Z86L8908VSC to view detailed technical specifications.
No datasheet is available for this part.