8-bit CMOS microcontroller featuring an 8MHz clock frequency and MROM programmability. This commercial temperature grade component operates from a 2V to 3.6V supply voltage with a nominal 3V. It offers 23 I/O lines and is housed in a 28-terminal PDIP package with dimensions of 15.24mm width and 36.83mm length. Operating temperature range is 0°C to 70°C.
Maxim Z86L9808PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim Z86L9808PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.