The ZA9L00D0NW1LSGA399 is a 32-bit ARM microcontroller with an external oscillator and 76 I/Os. It supports SPI, UART, USART, and EBI/EMI interfaces. The device is packaged in a surface-mount LFBGA package and operates over a temperature range of -40°C to 85°C. The MCU features external program memory and is suitable for a variety of applications.
Maxim ZA9L00D0NW1LSGA399 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| Series | Zatara® |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L00D0NW1LSGA399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.