The ZA9L102BNW2CSGA432 is a 64KB ARM microcontroller from Maxim, designed for high-performance applications. It features 76 programmable I/O lines and 9 timers/counters for precise control and timing. Operating at a maximum frequency of 200MHz, this device can handle demanding tasks with ease. The ZA9L102BNW2CSGA432 is also highly reliable, with a temperature range of -40°C to 85°C. It is packaged in bulk and supports a variety of interfaces, including SPI, USB, UART, USART, and EBI/EMI. Additionally, it includes a range of peripherals, including a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Maxim ZA9L102BNW2CSGA432 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 9 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 64KB |
| Series | Zatara® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L102BNW2CSGA432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.