Maxim ZA9L10D1NW2CSGA499 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 9 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Zatara® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L10D1NW2CSGA499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
