8-bit CMOS microcontroller featuring 8MHz clock frequency and 32KB FLASH program memory with 1KB RAM data memory. This microcontroller offers 24 I/O lines and operates within a commercial temperature range of 0°C to 70°C. It is housed in a 28-terminal SSOP-28 package with a maximum supply current of 6mA and a supply voltage range of 1.9V to 3.6V.
Maxim ZLF645E0H2832G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim ZLF645E0H2832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.