Maxim ZLF645S0H2032G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 5 |
| Packaging | Bulk |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLF645S0H2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.