8-bit microcontroller featuring MROM and a maximum clock frequency of 8MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 2V and 3.6V, with a nominal of 3V. It is housed in a 20-terminal SSOP-20 package (JEDEC code R-PDSO-G20) with a width of 5.29mm and length of 7.2mm, offering 16 I/O lines.
Maxim ZLR16300H2016G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ZLR16300H2016G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.