8-bit microcontroller featuring MROM technology and a maximum clock frequency of 8MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 2V to 3.6V. It is housed in a 28-terminal SSOP-28 package with a JEDEC code of R-PDSO-G28, measuring 10.2mm in length and 5.29mm in width. The microcontroller offers 24 I/O lines for versatile interfacing.
Maxim ZLR16300H2816C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ZLR16300H2816C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.