8-bit microcontroller featuring MROM and a maximum clock frequency of 8MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 2V and 3.6V, with a nominal 3V. It is housed in a 28-terminal SOIC-28 (PDSO28) package with a width of 7.5mm and length of 17.89mm, offering 24 I/O lines.
Maxim ZLR16300S2816G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.89 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ZLR16300S2816G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.