Maxim ZLR323X2832OR55J8 technical specifications.
| Package/Case | DIE |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ZLR323X2832OR55J8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.