The 88LX5153 is a new-generation digital baseband (DBB) processor for wireline communications using existing cables. It is designed to cover powerline, coaxial, phoneline, and plastic optical fiber (POF) mediums. It features support for ITU-T G.9960/G.9961/G.9962/G.9963/G.9964 standards and includes integrated RAM to reduce BOM cost. It provides high performance PHY data rates with advanced algorithms for Neighboring Domain Interference Mitigation (NDIM) and AES-128 security.
Checking distributor stock and pricing after the page loads.
| Maximum Net Throughput | 1700Mbps |
| Interface Type | RGMII (1G), SGMII (1G/2.5G) |
| Frequency Range | 100, 200MHz |
| Operating Temperature Min (Commercial) | 0°C |
| Operating Temperature Max (Commercial) | 70°C |
| Number of Signal Channels | 2 |
| Security Encryption | AES-128bit |
| RoHS | RoHS-conform |
| Itu-t Standard | G.9960, G.9961, G.9962, G.9963, G.9964 |
| Energy Consumption | Code of Conduct Version 5.0, European Commission |