Maxlinear PEB2756AE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CBGA |
| Lead Shape | Ball |
| Pin Count | 1397 |
| PCB | 1397 |
| Mounting | Surface Mount |
| Standard Framing Format | SDH|SONET |
| Number of Transceivers | 2 |
| Maximum Data Rate | 2.5Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear PEB2756AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.