Maxlinear PNX1301EH,557 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | HBGA |
| Package Description | High Performance Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 292 |
| PCB | 292 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear PNX1301EH,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.