Dual transmitter/receiver RS-232 bus transceiver with 2 transmitters and 2 receivers. Features a 240Kbps data rate for point-to-point communication. Operates on a single 5V supply (4.5V to 5.5V) with a maximum supply current of 5mA. Supports EIA/TIA-232 and ITU-T V.28 interface standards. Encased in a 16-pin SOIC N package, suitable for operation between -40°C and 85°C.
Maxlinear SP202EEN-L technical specifications.
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 240Kbps |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-232|ITU-T V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 5mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear SP202EEN-L to view detailed technical specifications.
No datasheet is available for this part.