
The SP3223EUEY-L/TR is a dual-line transceiver from Maxlinear, designed for industrial temperature operation. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3V to 5.5V. The device is packaged in a 20-pin TSSOP package, measuring 4.4mm in width and 6.5mm in length. It is suitable for use in applications requiring a high level of reliability and performance.
Maxlinear SP3223EUEY-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3223EUEY-L/TR to view detailed technical specifications.
No datasheet is available for this part.