
Dual transmitter/receiver RS-232 interface IC. Features Schmitt trigger input characteristics and supports a supply voltage range of 3V to 5.5V, with a nominal 3.3V. Operates within a commercial temperature range of 0°C to 70°C. Housed in a 16-terminal TSSOP package with dimensions of 4.4mm width and 5mm length.
Maxlinear SP3232EBCY-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232EBCY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.