Industrial-grade line transceiver featuring 2 functions, 2 drivers, and 2 receivers. Operates across a -40°C to 85°C temperature range with a 3V to 5.5V supply voltage. This interface IC utilizes Schmitt trigger input characteristics and is housed in a 16-terminal, lead-free TSSOP-16 package.
Maxlinear SP3232EBEY-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232EBEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.