Dual-supply line transceiver, featuring 2 functions, 2 drivers, and 2 receivers. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 5.5V. Includes Schmitt trigger input characteristics for enhanced signal integrity. Packaged in a 16-terminal TSSOP (R-PDSO-G16) with a commercial temperature grade, operating from 0°C to 70°C.
Maxlinear SP3232ECY-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232ECY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.