
Industrial-grade dual transmitter/receiver RS-232 interface IC. Features Schmitt trigger inputs and operates from a 3V to 5.5V supply voltage, with a nominal 3.3V. This 16-terminal device, housed in a 3.9mm x 9.9mm SOIC package, supports two functions and operates across a -40°C to 85°C temperature range.
Maxlinear SP3232EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.