The SP3243EBEY-L/TR is a 28-pin dual line transceiver with a maximum operating temperature of 85 degrees Celsius. It features a Schmitt trigger input characteristic and operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a TSSOP-28 package and is designed for industrial temperature applications. It has a width of 4.4mm and a length of 9.7mm, and is available from Maxlinear.
Maxlinear SP3243EBEY-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3243EBEY-L/TR to view detailed technical specifications.
No datasheet is available for this part.