Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 standards. Features a 10Mbps minimum data rate, differential signal types for both transmission and reception, and operates from a single 5V supply (4.75V to 5.25V). Designed for multidrop and multipoint data transmission topologies, this 8-pin SOIC N package integrates one transmitter and one receiver with enable functions. Supports up to 32 devices per line in RS-485 mode and 10 devices per line in RS-422 mode, with a typical supply current of 0.9mA. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 10Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 0.9(Typ)mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Number of Receivers per Line | 10@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |