
Positive fixed output LDO voltage regulator with 3V output and 0.1A maximum output current. Features include current limit, shutdown, and thermal protection. Operates with a minimum input voltage of 2.5V and a maximum of 6V. Housed in a 5-pin SOT-23 surface-mount plastic package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.15mm. Offers ±2% accuracy, 0.2%/V line regulation, and 0.25% load regulation.
Maxlinear SP6200EM5-L-3-0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.0002@100uA|0.07@50mA|0.16@100mAV |
| Maximum Dropout Voltage @ Current | 0.004@100uA|0.12@50mA|0.25@100mAV |
| Accuracy | ±2% |
| Line Regulation | 0.2%/V |
| Load Regulation | 0.25% |
| Maximum Quiescent Current | 0.04mA |
| Junction to Ambient | 191°C/W |
| Typical Quiescent Current | 0.028mA |
| Special Features | Current Limit|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear SP6200EM5-L-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.